Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
8 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
200
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
2.5 V
Maximum Collector Cut-off Current
0.05mA
Maximum Operating Temperature
+150 °C
Dimensions
10.4 x 4.6 x 9.15mm
Width
4.6mm
Height
9.15mm
Minimum Operating Temperature
-65 °C
Length
10.4mm
Product details
NPN Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
BD 16.225
BD 0.324 Each (In a Tube of 50) (Exc. Vat)
BD 17.847
BD 0.356 Each (In a Tube of 50) (inc. VAT)
50
BD 16.225
BD 0.324 Each (In a Tube of 50) (Exc. Vat)
BD 17.847
BD 0.356 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 0.324 | BD 16.225 |
100 - 450 | BD 0.248 | BD 12.375 |
500+ | BD 0.248 | BD 12.375 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
8 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
200
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
2.5 V
Maximum Collector Cut-off Current
0.05mA
Maximum Operating Temperature
+150 °C
Dimensions
10.4 x 4.6 x 9.15mm
Width
4.6mm
Height
9.15mm
Minimum Operating Temperature
-65 °C
Length
10.4mm
Product details
NPN Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.