STMicroelectronics TIP3055 NPN Transistor, 15 A, 60 V, 3-Pin TO-247

RS Stock No.: 485-9727Brand: STMicroelectronicsManufacturers Part No.: TIP3055
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

60 V

Package Type

TO-247

Mounting Type

Through Hole

Maximum Power Dissipation

90 W

Minimum DC Current Gain

20

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Operating Frequency

3 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

20.15 x 15.75 x 5.15mm

Maximum Operating Temperature

+150 °C

Product details

NPN Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.090

BD 0.418 Each (In a Pack of 5) (Exc. Vat)

BD 2.299

BD 0.460 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics TIP3055 NPN Transistor, 15 A, 60 V, 3-Pin TO-247

BD 2.090

BD 0.418 Each (In a Pack of 5) (Exc. Vat)

BD 2.299

BD 0.460 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics TIP3055 NPN Transistor, 15 A, 60 V, 3-Pin TO-247
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 5BD 0.418BD 2.090
10 - 95BD 0.352BD 1.760
100 - 495BD 0.264BD 1.320
500+BD 0.236BD 1.182

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

60 V

Package Type

TO-247

Mounting Type

Through Hole

Maximum Power Dissipation

90 W

Minimum DC Current Gain

20

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Operating Frequency

3 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

20.15 x 15.75 x 5.15mm

Maximum Operating Temperature

+150 °C

Product details

NPN Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more