Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
100 V
Package Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
2 W
Minimum DC Current Gain
10
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
9.15 x 10.4 x 4.6mm
BD 8.500
BD 0.170 Each (In a Tube of 50) (Exc. Vat)
BD 9.350
BD 0.187 Each (In a Tube of 50) (inc. VAT)
50
BD 8.500
BD 0.170 Each (In a Tube of 50) (Exc. Vat)
BD 9.350
BD 0.187 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 0.170 | BD 8.500 |
100 - 450 | BD 0.125 | BD 6.250 |
500 - 950 | BD 0.110 | BD 5.500 |
1000 - 1950 | BD 0.105 | BD 5.250 |
2000+ | BD 0.105 | BD 5.250 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
100 V
Package Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
2 W
Minimum DC Current Gain
10
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
9.15 x 10.4 x 4.6mm