Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
PNP
Maximum DC Collector Current
-25 A
Maximum Collector Emitter Voltage
-100 V
Package Type
TO-247
Mounting Type
Through Hole
Maximum Power Dissipation
125 W
Minimum DC Current Gain
15
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
3 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
20.15 x 15.75 x 5.15mm
Maximum Operating Temperature
+150 °C
Product details
TIP35C/ TIP36C Complementary power transistors
ST Microelectronics presents its TIP35C/ TIP36C series of complementary power transistors. This type of transistor is designed for general purpose power amplification and switching such as output or driver stages. The TIP35C/ TIP36C series are specially manufactured in planar technology with base island layout, this results in the transistors showing exceptionally high gain performance whilst also having a very low saturation voltage.
Features and Benefits
- Low collector-emitter saturation voltage
- Complementary NPN - PNP transistors
Applications
- General purpose
- Audio amplifier
- Switching regulators, converters and power amplifiers
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
BD 4.675
BD 0.935 Each (In a Pack of 5) (Exc. Vat)
BD 5.143
BD 1.029 Each (In a Pack of 5) (inc. VAT)
5
BD 4.675
BD 0.935 Each (In a Pack of 5) (Exc. Vat)
BD 5.143
BD 1.029 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.935 | BD 4.675 |
10 - 95 | BD 0.814 | BD 4.070 |
100 - 245 | BD 0.649 | BD 3.245 |
250 - 495 | BD 0.632 | BD 3.162 |
500+ | BD 0.566 | BD 2.832 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
PNP
Maximum DC Collector Current
-25 A
Maximum Collector Emitter Voltage
-100 V
Package Type
TO-247
Mounting Type
Through Hole
Maximum Power Dissipation
125 W
Minimum DC Current Gain
15
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
3 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
20.15 x 15.75 x 5.15mm
Maximum Operating Temperature
+150 °C
Product details
TIP35C/ TIP36C Complementary power transistors
ST Microelectronics presents its TIP35C/ TIP36C series of complementary power transistors. This type of transistor is designed for general purpose power amplification and switching such as output or driver stages. The TIP35C/ TIP36C series are specially manufactured in planar technology with base island layout, this results in the transistors showing exceptionally high gain performance whilst also having a very low saturation voltage.
Features and Benefits
- Low collector-emitter saturation voltage
- Complementary NPN - PNP transistors
Applications
- General purpose
- Audio amplifier
- Switching regulators, converters and power amplifiers
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.