Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
6 A
Maximum Collector Emitter Voltage
100 V
Package Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
65 W
Minimum DC Current Gain
15
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
9.15 x 10.4 x 4.6mm
Maximum Operating Temperature
+150 °C
Product details
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
BD 2.035
BD 0.407 Each (In a Pack of 5) (Exc. Vat)
BD 2.239
BD 0.448 Each (In a Pack of 5) (inc. VAT)
5
BD 2.035
BD 0.407 Each (In a Pack of 5) (Exc. Vat)
BD 2.239
BD 0.448 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.407 | BD 2.035 |
10 - 95 | BD 0.341 | BD 1.705 |
100 - 495 | BD 0.248 | BD 1.238 |
500 - 995 | BD 0.220 | BD 1.100 |
1000+ | BD 0.192 | BD 0.962 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
6 A
Maximum Collector Emitter Voltage
100 V
Package Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
65 W
Minimum DC Current Gain
15
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
9.15 x 10.4 x 4.6mm
Maximum Operating Temperature
+150 °C
Product details
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.