Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics Adjustable Shunt Voltage Reference 2.5 - 36V 0.25% 3-Pin TO-92, TL1431AIZ

RS Stock No.: 322-3486Brand: STMicroelectronicsManufacturers Part No.: TL1431AIZ
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.5 - 36V

Package Type

TO-92

Reference Type

Adjustable

Initial Accuracy

0.25%

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

4.7 x 3.7 x 4.4mm

Minimum Operating Temperature

-40 °C

Height

4.4mm

Maximum Operating Temperature

+105 °C

Length

4.7mm

Width

3.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics Adjustable Shunt Voltage Reference 2.5 - 36V 0.25% 3-Pin TO-92, TL1431AIZ

P.O.A.

STMicroelectronics Adjustable Shunt Voltage Reference 2.5 - 36V 0.25% 3-Pin TO-92, TL1431AIZ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

2.5 - 36V

Package Type

TO-92

Reference Type

Adjustable

Initial Accuracy

0.25%

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

4.7 x 3.7 x 4.4mm

Minimum Operating Temperature

-40 °C

Height

4.4mm

Maximum Operating Temperature

+105 °C

Length

4.7mm

Width

3.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more