Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics Adjustable Shunt Voltage Reference 2.5V 2% 3-Pin SOT23-3, TL431CL3T

RS Stock No.: 151-859Brand: STMicroelectronicsManufacturers Part No.: TL431CL3T
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT23-3

Reference Type

Adjustable

Initial Accuracy

2%

Mounting Type

Surface Mount

Topology

Shunt

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.150

BD 0.063 Each (Supplied as a Tape) (Exc. Vat)

BD 3.465

BD 0.069 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics Adjustable Shunt Voltage Reference 2.5V 2% 3-Pin SOT23-3, TL431CL3T
Select packaging type

BD 3.150

BD 0.063 Each (Supplied as a Tape) (Exc. Vat)

BD 3.465

BD 0.069 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics Adjustable Shunt Voltage Reference 2.5V 2% 3-Pin SOT23-3, TL431CL3T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
50 - 450BD 0.063BD 3.150
500 - 950BD 0.063BD 3.150
1000 - 2450BD 0.058BD 2.888
2500+BD 0.058BD 2.888

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT23-3

Reference Type

Adjustable

Initial Accuracy

2%

Mounting Type

Surface Mount

Topology

Shunt

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more