STMicroelectronics 100V 150mA, Schottky Diode, 2-Pin MiniMELF TMMBAT46FILM

RS Stock No.: 687-0858Brand: STMicroelectronicsManufacturers Part No.: TMMBAT46FILM
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

MiniMELF

Maximum Continuous Forward Current

150mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

350A

Product details

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.750

BD 0.028 Each (In a Pack of 100) (Exc. Vat)

BD 3.025

BD 0.031 Each (In a Pack of 100) (inc. VAT)

STMicroelectronics 100V 150mA, Schottky Diode, 2-Pin MiniMELF TMMBAT46FILM
Select packaging type

BD 2.750

BD 0.028 Each (In a Pack of 100) (Exc. Vat)

BD 3.025

BD 0.031 Each (In a Pack of 100) (inc. VAT)

STMicroelectronics 100V 150mA, Schottky Diode, 2-Pin MiniMELF TMMBAT46FILM
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 100BD 0.028BD 2.750
200 - 400BD 0.028BD 2.750
500+BD 0.028BD 2.750

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

MiniMELF

Maximum Continuous Forward Current

150mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

350A

Product details

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more