Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics TN1605H-6G, Thyristor 600V, 10A 6mA

RS Stock No.: 192-4998Brand: STMicroelectronicsManufacturers Part No.: TN1605H-6G
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

10A

Thyristor Type

SCR

Package Type

D2PAK

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

153A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

6mA

Maximum Gate Trigger Voltage

1.3V

Maximum Holding Current

20mA

Pin Count

3

Dimensions

10.28 x 9.35 x 4.6mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.400

BD 0.440 Each (In a Pack of 10) (Exc. Vat)

BD 4.840

BD 0.484 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics TN1605H-6G, Thyristor 600V, 10A 6mA
Select packaging type

BD 4.400

BD 0.440 Each (In a Pack of 10) (Exc. Vat)

BD 4.840

BD 0.484 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics TN1605H-6G, Thyristor 600V, 10A 6mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.440BD 4.400
50 - 90BD 0.418BD 4.180
100 - 240BD 0.380BD 3.795
250 - 490BD 0.352BD 3.520
500+BD 0.336BD 3.355

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

10A

Thyristor Type

SCR

Package Type

D2PAK

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

153A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

6mA

Maximum Gate Trigger Voltage

1.3V

Maximum Holding Current

20mA

Pin Count

3

Dimensions

10.28 x 9.35 x 4.6mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more