Technical Document
Specifications
Brand
STMicroelectronicsCurrent Rating
16A
Power Rating
9.6kW
Mounting Type
Surface Mount
Dimensions
28 x 10 x 4.4mm
Stock information temporarily unavailable.
BD 14.575
BD 0.292 Each (In a Tube of 50) (Exc. Vat)
BD 16.033
BD 0.321 Each (In a Tube of 50) (inc. VAT)
STMicroelectronics TN1610H-6I, Thyristor Power Controller 16A
50
BD 14.575
BD 0.292 Each (In a Tube of 50) (Exc. Vat)
BD 16.033
BD 0.321 Each (In a Tube of 50) (inc. VAT)
STMicroelectronics TN1610H-6I, Thyristor Power Controller 16A
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsCurrent Rating
16A
Power Rating
9.6kW
Mounting Type
Surface Mount
Dimensions
28 x 10 x 4.4mm