Technical Document
Specifications
Brand
STMicroelectronicsCurrent Rating
20A
Power Rating
12kW
Mounting Type
Surface Mount
Dimensions
28 x 10 x 4.4mm
Stock information temporarily unavailable.
BD 16.775
BD 0.336 Each (In a Tube of 50) (Exc. Vat)
BD 18.453
BD 0.370 Each (In a Tube of 50) (inc. VAT)
STMicroelectronics TN2015H-6I, Thyristor Power Controller 20A
50
BD 16.775
BD 0.336 Each (In a Tube of 50) (Exc. Vat)
BD 18.453
BD 0.370 Each (In a Tube of 50) (inc. VAT)
STMicroelectronics TN2015H-6I, Thyristor Power Controller 20A
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsCurrent Rating
20A
Power Rating
12kW
Mounting Type
Surface Mount
Dimensions
28 x 10 x 4.4mm