STMicroelectronics TN4015H-8T, Thyristor 800V, 40A 15mA 40A

RS Stock No.: 330-527Brand: STMicroelectronicsManufacturers Part No.: TN4015H-8T
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

40A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

440A

Current Rating

40A

Maximum Gate Trigger Current

15mA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.516

BD 5.516 Each (Exc. Vat)

BD 6.068

BD 6.068 Each (inc. VAT)

STMicroelectronics TN4015H-8T, Thyristor 800V, 40A 15mA 40A

BD 5.516

BD 5.516 Each (Exc. Vat)

BD 6.068

BD 6.068 Each (inc. VAT)

STMicroelectronics TN4015H-8T, Thyristor 800V, 40A 15mA 40A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 5.516
10 - 99BD 5.440
100 - 499BD 5.396
500 - 999BD 5.346
1000+BD 5.286

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

40A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

440A

Current Rating

40A

Maximum Gate Trigger Current

15mA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more