Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics TN6050HP-12WY, Silicon Controlled Rectifier 1200V, 38 50mA

RS Stock No.: 206-8638PBrand: STMicroelectronicsManufacturers Part No.: TN6050HP-12WY
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

38

Thyristor Type

SCR

Package Type

TO-247

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

600A

Maximum Gate Trigger Current

50mA

Pin Count

3

Peak On-State Voltage

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

STMicroelectronics TN6050HP-12WY, Silicon Controlled Rectifier 1200V, 38 50mA
Select packaging type

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

STMicroelectronics TN6050HP-12WY, Silicon Controlled Rectifier 1200V, 38 50mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

38

Thyristor Type

SCR

Package Type

TO-247

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

600A

Maximum Gate Trigger Current

50mA

Pin Count

3

Peak On-State Voltage

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more