Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
High Speed
Mounting Type
Surface Mount
Package Type
SC70-5
Power Supply Type
Single
Output Type
Push-Pull Output
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2 → 5 V
Country of Origin
Malaysia
BD 1,963.500
BD 0.654 Each (On a Reel of 3000) (Exc. Vat)
BD 2,159.850
BD 0.719 Each (On a Reel of 3000) (inc. VAT)
3000
BD 1,963.500
BD 0.654 Each (On a Reel of 3000) (Exc. Vat)
BD 2,159.850
BD 0.719 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
High Speed
Mounting Type
Surface Mount
Package Type
SC70-5
Power Supply Type
Single
Output Type
Push-Pull Output
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2 → 5 V
Country of Origin
Malaysia