Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
High Speed
Mounting Type
Surface Mount
Package Type
SC70-5
Power Supply Type
Single
Output Type
Push-Pull Output
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2 → 5 V
Country of Origin
Malaysia
BD 1.533
BD 0.766 Each (In a Pack of 2) (Exc. Vat)
BD 1.686
BD 0.843 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 1.533
BD 0.766 Each (In a Pack of 2) (Exc. Vat)
BD 1.686
BD 0.843 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 0.766 | BD 1.533 |
10 - 98 | BD 0.693 | BD 1.386 |
100 - 248 | BD 0.620 | BD 1.239 |
250 - 498 | BD 0.562 | BD 1.124 |
500+ | BD 0.514 | BD 1.029 |
Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
High Speed
Mounting Type
Surface Mount
Package Type
SC70-5
Power Supply Type
Single
Output Type
Push-Pull Output
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2 → 5 V
Country of Origin
Malaysia