Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TS3022IST STMicroelectronics, Dual Comparator, Push-Pull O/P, 0.009μs 1.8 → 5 V 8-Pin MSOP

RS Stock No.: 168-7453Brand: STMicroelectronicsManufacturers Part No.: TS3022IST
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

High Speed

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

2

Typical Response Time

0.009µs

Pin Count

8

Typical Single Supply Voltage

1.8 → 5 V

Dimensions

3.2 x 3.1 x 0.95mm

Length

3.2mm

Width

3.1mm

Height

0.95mm

Typical CMRR

67dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

Comparators, STMicroelectronics

High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3,036.000

BD 0.759 Each (On a Reel of 4000) (Exc. Vat)

BD 3,339.600

BD 0.835 Each (On a Reel of 4000) (inc. VAT)

TS3022IST STMicroelectronics, Dual Comparator, Push-Pull O/P, 0.009μs 1.8 → 5 V 8-Pin MSOP

BD 3,036.000

BD 0.759 Each (On a Reel of 4000) (Exc. Vat)

BD 3,339.600

BD 0.835 Each (On a Reel of 4000) (inc. VAT)

TS3022IST STMicroelectronics, Dual Comparator, Push-Pull O/P, 0.009μs 1.8 → 5 V 8-Pin MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

High Speed

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

2

Typical Response Time

0.009µs

Pin Count

8

Typical Single Supply Voltage

1.8 → 5 V

Dimensions

3.2 x 3.1 x 0.95mm

Length

3.2mm

Width

3.1mm

Height

0.95mm

Typical CMRR

67dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

Comparators, STMicroelectronics

High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more