Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Open Drain Output
Mounting Type
Surface Mount
Package Type
SC70-5
Power Supply Type
Dual
Output Type
Open Drain
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.7 → 5.5 V
Country of Origin
Malaysia
BD 1.111
BD 1.111 Each (Exc. Vat)
BD 1.222
BD 1.222 Each (inc. VAT)
Standard
1
BD 1.111
BD 1.111 Each (Exc. Vat)
BD 1.222
BD 1.222 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.111 |
10 - 99 | BD 1.050 |
100 - 499 | BD 1.006 |
500 - 999 | BD 0.968 |
1000+ | BD 0.918 |
Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Open Drain Output
Mounting Type
Surface Mount
Package Type
SC70-5
Power Supply Type
Dual
Output Type
Open Drain
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.7 → 5.5 V
Country of Origin
Malaysia