Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Open Drain Output
Mounting Type
Surface Mount
Package Type
SOT23-5
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.7 → 5.5 V
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 1.045
BD 1.045 Each (Exc. Vat)
BD 1.149
BD 1.149 Each (inc. VAT)
TS3121ICT STMicroelectronics, Comparator, 1.7 → 5.5 V 5-Pin SOT23-5
Select packaging type
Standard
1
BD 1.045
BD 1.045 Each (Exc. Vat)
BD 1.149
BD 1.149 Each (inc. VAT)
TS3121ICT STMicroelectronics, Comparator, 1.7 → 5.5 V 5-Pin SOT23-5
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.045 |
10 - 99 | BD 0.984 |
100 - 499 | BD 0.952 |
500 - 999 | BD 0.918 |
1000+ | BD 0.869 |
Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Open Drain Output
Mounting Type
Surface Mount
Package Type
SOT23-5
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.7 → 5.5 V
Country of Origin
Malaysia