Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Analog Comparator
Mounting Type
Surface Mount
Package Type
SC70-5
Power Supply Type
Single
Output Type
Open Drain
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.7 → 5.5 V
Country of Origin
Malaysia
BD 2,244.000
BD 0.748 Each (On a Reel of 3000) (Exc. Vat)
BD 2,468.400
BD 0.823 Each (On a Reel of 3000) (inc. VAT)
3000
BD 2,244.000
BD 0.748 Each (On a Reel of 3000) (Exc. Vat)
BD 2,468.400
BD 0.823 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Analog Comparator
Mounting Type
Surface Mount
Package Type
SC70-5
Power Supply Type
Single
Output Type
Open Drain
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.7 → 5.5 V
Country of Origin
Malaysia