Technical Document
Specifications
Brand
STMicroelectronicsNominal Voltage
1.25V
Package Type
SOT323-3L
Reference Type
Fixed
Initial Accuracy
±0.15%
Mounting Type
Surface Mount
BD 1,732.500
BD 0.578 Each (On a Reel of 3000) (Exc. Vat)
BD 1,905.750
BD 0.636 Each (On a Reel of 3000) (inc. VAT)
STMicroelectronics Fixed Voltage Reference 1.25V ±0.15% SOT323-3L, TS3312ACR
3000
BD 1,732.500
BD 0.578 Each (On a Reel of 3000) (Exc. Vat)
BD 1,905.750
BD 0.636 Each (On a Reel of 3000) (inc. VAT)
STMicroelectronics Fixed Voltage Reference 1.25V ±0.15% SOT323-3L, TS3312ACR
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsNominal Voltage
1.25V
Package Type
SOT323-3L
Reference Type
Fixed
Initial Accuracy
±0.15%
Mounting Type
Surface Mount


