Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TS921IDT STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 4MHz 1 kHz, 2.7 → 12 V, 8-Pin SOIC

RS Stock No.: 189-1892Brand: STMicroelectronicsManufacturers Part No.: TS921IDT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

2.7 → 12 V

Typical Gain Bandwidth Product

4MHz

Output Type

Rail to Rail

Typical Slew Rate

1.3V/µs

Maximum Operating Frequency

1 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

35 V/mV

Maximum Input Voltage

12 V

Rail to Rail

Rail to Rail Input/Output

Output Current

80 mA

Offset Voltage

5mV

Length

9.8mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

9nV/√Hz

Dimensions

9.8 x 7.1 x 4.1mm

Width

7.1mm

Input Voltage Range

2.7 → 12 V

Height

4.1mm

Input Offset Current

30nA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 866.250

BD 0.346 Each (On a Reel of 2500) (Exc. Vat)

BD 952.875

BD 0.381 Each (On a Reel of 2500) (inc. VAT)

TS921IDT STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 4MHz 1 kHz, 2.7 → 12 V, 8-Pin SOIC

BD 866.250

BD 0.346 Each (On a Reel of 2500) (Exc. Vat)

BD 952.875

BD 0.381 Each (On a Reel of 2500) (inc. VAT)

TS921IDT STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 4MHz 1 kHz, 2.7 → 12 V, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

2.7 → 12 V

Typical Gain Bandwidth Product

4MHz

Output Type

Rail to Rail

Typical Slew Rate

1.3V/µs

Maximum Operating Frequency

1 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

35 V/mV

Maximum Input Voltage

12 V

Rail to Rail

Rail to Rail Input/Output

Output Current

80 mA

Offset Voltage

5mV

Length

9.8mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

9nV/√Hz

Dimensions

9.8 x 7.1 x 4.1mm

Width

7.1mm

Input Voltage Range

2.7 → 12 V

Height

4.1mm

Input Offset Current

30nA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more