Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Noise
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.7 → 10 V
Typical Gain Bandwidth Product
12MHz
Typical Slew Rate
4V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
80 dB
Offset Voltage
7mV
Rail to Rail
Rail to Rail Output
Maximum Input Voltage
10 V
Height
1.3mm
Width
1.75mm
Input Voltage Range
2.7 → 10 V
Input Offset Current
150nA
Dimensions
3 x 1.75 x 1.3mm
Minimum Input Voltage
2.7 V
Typical Input Voltage Noise Density
4nV/√Hz
Length
3mm
Country of Origin
China
Product details
TS97x, Rail-to-Rail Output Very Low-Noise Operational Amplifiers
The TS97x operational amplifiers are best suited in portable and battery supplied and portable equipment.
Low noise level: 4 nV/√Hz
Low distortion: 0.003%
High dynamic features: 12 MHz, 4 V/μs
Power supply operation from 2.7 V to 10 V
BD 1,089.000
BD 0.363 Each (On a Reel of 3000) (Exc. Vat)
BD 1,197.900
BD 0.399 Each (On a Reel of 3000) (inc. VAT)
3000
BD 1,089.000
BD 0.363 Each (On a Reel of 3000) (Exc. Vat)
BD 1,197.900
BD 0.399 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Noise
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.7 → 10 V
Typical Gain Bandwidth Product
12MHz
Typical Slew Rate
4V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
80 dB
Offset Voltage
7mV
Rail to Rail
Rail to Rail Output
Maximum Input Voltage
10 V
Height
1.3mm
Width
1.75mm
Input Voltage Range
2.7 → 10 V
Input Offset Current
150nA
Dimensions
3 x 1.75 x 1.3mm
Minimum Input Voltage
2.7 V
Typical Input Voltage Noise Density
4nV/√Hz
Length
3mm
Country of Origin
China
Product details
TS97x, Rail-to-Rail Output Very Low-Noise Operational Amplifiers
The TS97x operational amplifiers are best suited in portable and battery supplied and portable equipment.
Low noise level: 4 nV/√Hz
Low distortion: 0.003%
High dynamic features: 12 MHz, 4 V/μs
Power supply operation from 2.7 V to 10 V