TS971ILT STMicroelectronics, Low Noise, Op Amp, RRO, 12MHz, 2.7 → 10 V, 5-Pin SOT-23

RS Stock No.: 880-5519Brand: STMicroelectronicsManufacturers Part No.: TS971ILT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Low Noise

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 10 V

Typical Gain Bandwidth Product

12MHz

Typical Slew Rate

4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Output

Maximum Input Voltage

10 V

Typical Voltage Gain

80 dB

Offset Voltage

7mV

Input Offset Current

150nA

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

4nV/√Hz

Length

3mm

Height

1.3mm

Width

1.75mm

Input Voltage Range

2.7 → 10 V

Dimensions

3 x 1.75 x 1.3mm

Product details

TS97x, Rail-to-Rail Output Very Low-Noise Operational Amplifiers

The TS97x operational amplifiers are best suited in portable and battery supplied and portable equipment.

Low noise level: 4 nV/√Hz
Low distortion: 0.003%
High dynamic features: 12 MHz, 4 V/μs
Power supply operation from 2.7 V to 10 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.575

BD 0.358 Each (In a Pack of 10) (Exc. Vat)

BD 3.933

BD 0.394 Each (In a Pack of 10) (inc. VAT)

TS971ILT STMicroelectronics, Low Noise, Op Amp, RRO, 12MHz, 2.7 → 10 V, 5-Pin SOT-23
Select packaging type

BD 3.575

BD 0.358 Each (In a Pack of 10) (Exc. Vat)

BD 3.933

BD 0.394 Each (In a Pack of 10) (inc. VAT)

TS971ILT STMicroelectronics, Low Noise, Op Amp, RRO, 12MHz, 2.7 → 10 V, 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Low Noise

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 10 V

Typical Gain Bandwidth Product

12MHz

Typical Slew Rate

4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Output

Maximum Input Voltage

10 V

Typical Voltage Gain

80 dB

Offset Voltage

7mV

Input Offset Current

150nA

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

4nV/√Hz

Length

3mm

Height

1.3mm

Width

1.75mm

Input Voltage Range

2.7 → 10 V

Dimensions

3 x 1.75 x 1.3mm

Product details

TS97x, Rail-to-Rail Output Very Low-Noise Operational Amplifiers

The TS97x operational amplifiers are best suited in portable and battery supplied and portable equipment.

Low noise level: 4 nV/√Hz
Low distortion: 0.003%
High dynamic features: 12 MHz, 4 V/μs
Power supply operation from 2.7 V to 10 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more