Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TS974IDT STMicroelectronics, Low Noise, Op Amp, RRO, 12MHz, 2.7 → 10 V, 14-Pin SOIC

RS Stock No.: 165-5292Brand: STMicroelectronicsManufacturers Part No.: TS974IDT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Low Noise

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

2.7 → 10 V

Typical Gain Bandwidth Product

12MHz

Typical Dual Supply Voltage

±3V

Typical Slew Rate

4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Output Current

100 mA

Offset Voltage

7mV

Typical Voltage Gain

80 dB

Rail to Rail

Rail to Rail Output

Maximum Input Voltage

10 V

Dimensions

8.75 x 4 x 1.65mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

4nV/√Hz

Length

8.75mm

Input Offset Current

150nA

Height

1.65mm

Width

4mm

Input Voltage Range

2.7 → 10 V

Country of Origin

Morocco

Product details

TS97x, Rail-to-Rail Output Very Low-Noise Operational Amplifiers

The TS97x operational amplifiers are best suited in portable and battery supplied and portable equipment.

Low noise level: 4 nV/√Hz
Low distortion: 0.003%
High dynamic features: 12 MHz, 4 V/μs
Power supply operation from 2.7 V to 10 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,086.250

BD 0.434 Each (On a Reel of 2500) (Exc. Vat)

BD 1,194.875

BD 0.477 Each (On a Reel of 2500) (inc. VAT)

TS974IDT STMicroelectronics, Low Noise, Op Amp, RRO, 12MHz, 2.7 → 10 V, 14-Pin SOIC

BD 1,086.250

BD 0.434 Each (On a Reel of 2500) (Exc. Vat)

BD 1,194.875

BD 0.477 Each (On a Reel of 2500) (inc. VAT)

TS974IDT STMicroelectronics, Low Noise, Op Amp, RRO, 12MHz, 2.7 → 10 V, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Low Noise

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

2.7 → 10 V

Typical Gain Bandwidth Product

12MHz

Typical Dual Supply Voltage

±3V

Typical Slew Rate

4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Output Current

100 mA

Offset Voltage

7mV

Typical Voltage Gain

80 dB

Rail to Rail

Rail to Rail Output

Maximum Input Voltage

10 V

Dimensions

8.75 x 4 x 1.65mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

4nV/√Hz

Length

8.75mm

Input Offset Current

150nA

Height

1.65mm

Width

4mm

Input Voltage Range

2.7 → 10 V

Country of Origin

Morocco

Product details

TS97x, Rail-to-Rail Output Very Low-Noise Operational Amplifiers

The TS97x operational amplifiers are best suited in portable and battery supplied and portable equipment.

Low noise level: 4 nV/√Hz
Low distortion: 0.003%
High dynamic features: 12 MHz, 4 V/μs
Power supply operation from 2.7 V to 10 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more