TSB611ILT STMicroelectronics, Operational Amplifier, Op Amp, RRO, 560kHz 10 kHz, 2.7 → 36 V, 5-Pin SOT-23

RS Stock No.: 189-2098Brand: STMicroelectronicsManufacturers Part No.: TSB611ILT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 36 V

Typical Gain Bandwidth Product

560kHz

Output Type

Rail to Rail

Typical Slew Rate

0.2V/µs

Maximum Operating Frequency

10 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Output Current

60 (Source) mA, 70 (Sink) mA

Offset Voltage

1.6mV

Rail to Rail

Rail to Rail Output

Maximum Input Voltage

36 V

Typical Voltage Gain

120 dB

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

29nV/√Hz

Length

3mm

Height

1.3mm

Width

1.75mm

Input Voltage Range

2.7 → 36 V

Input Offset Current

20nA

Dimensions

3 x 1.75 x 1.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.805

BD 0.561 Each (In a Pack of 5) (Exc. Vat)

BD 3.085

BD 0.617 Each (In a Pack of 5) (inc. VAT)

TSB611ILT STMicroelectronics, Operational Amplifier, Op Amp, RRO, 560kHz 10 kHz, 2.7 → 36 V, 5-Pin SOT-23
Select packaging type

BD 2.805

BD 0.561 Each (In a Pack of 5) (Exc. Vat)

BD 3.085

BD 0.617 Each (In a Pack of 5) (inc. VAT)

TSB611ILT STMicroelectronics, Operational Amplifier, Op Amp, RRO, 560kHz 10 kHz, 2.7 → 36 V, 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 36 V

Typical Gain Bandwidth Product

560kHz

Output Type

Rail to Rail

Typical Slew Rate

0.2V/µs

Maximum Operating Frequency

10 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Output Current

60 (Source) mA, 70 (Sink) mA

Offset Voltage

1.6mV

Rail to Rail

Rail to Rail Output

Maximum Input Voltage

36 V

Typical Voltage Gain

120 dB

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

29nV/√Hz

Length

3mm

Height

1.3mm

Width

1.75mm

Input Voltage Range

2.7 → 36 V

Input Offset Current

20nA

Dimensions

3 x 1.75 x 1.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more