Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 26 V
Output Type
Voltage
Package Type
QFN10
Pin Count
10
Country of Origin
Malaysia
BD 990.000
BD 0.330 Each (On a Reel of 3000) (Exc. Vat)
BD 1,089.000
BD 0.363 Each (On a Reel of 3000) (inc. VAT)
3000
BD 990.000
BD 0.330 Each (On a Reel of 3000) (Exc. Vat)
BD 1,089.000
BD 0.363 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 26 V
Output Type
Voltage
Package Type
QFN10
Pin Count
10
Country of Origin
Malaysia