Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 5.5 V
Minimum CMRR
80dB
Package Type
SO8
Pin Count
8
Stock information temporarily unavailable.
BD 3.333
BD 1.666 Each (In a Pack of 2) (Exc. Vat)
BD 3.666
BD 1.833 Each (In a Pack of 2) (inc. VAT)
TSC2010HYDT STMicroelectronics, Current Sensing Amplifier Single 8-Pin SO8
Select packaging type
Standard
2
BD 3.333
BD 1.666 Each (In a Pack of 2) (Exc. Vat)
BD 3.666
BD 1.833 Each (In a Pack of 2) (inc. VAT)
TSC2010HYDT STMicroelectronics, Current Sensing Amplifier Single 8-Pin SO8
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.666 | BD 3.333 |
10 - 98 | BD 1.639 | BD 3.278 |
100 - 248 | BD 1.600 | BD 3.201 |
250 - 498 | BD 1.584 | BD 3.168 |
500+ | BD 1.573 | BD 3.146 |
Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 5.5 V
Minimum CMRR
80dB
Package Type
SO8
Pin Count
8