TSC2010IYDT STMicroelectronics, Current Sensing Amplifier Single Bidirectional 8-Pin SO8

RS Stock No.: 215-5538Brand: STMicroelectronicsManufacturers Part No.: TSC2010IYDT
brand-logo
View all in Current Sensing Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Typical Dual Supply Voltage

±7V

Minimum CMRR

90dB

Number of Channels per Chip

1

Output Type

Bidirectional

Package Type

SO8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.518

BD 1.304 Each (In a Pack of 5) (Exc. Vat)

BD 7.170

BD 1.434 Each (In a Pack of 5) (inc. VAT)

TSC2010IYDT STMicroelectronics, Current Sensing Amplifier Single Bidirectional 8-Pin SO8

BD 6.518

BD 1.304 Each (In a Pack of 5) (Exc. Vat)

BD 7.170

BD 1.434 Each (In a Pack of 5) (inc. VAT)

TSC2010IYDT STMicroelectronics, Current Sensing Amplifier Single Bidirectional 8-Pin SO8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Typical Dual Supply Voltage

±7V

Minimum CMRR

90dB

Number of Channels per Chip

1

Output Type

Bidirectional

Package Type

SO8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more