Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
5.5 V
Minimum CMRR
115
Number of Channels per Chip
1
Output Type
Rail to Rail
Package Type
Mini SO-8
Pin Count
8
BD 4,642.000
BD 1.160 Each (On a Reel of 4000) (Exc. Vat)
BD 5,106.200
BD 1.276 Each (On a Reel of 4000) (inc. VAT)
TSC2012IYST STMicroelectronics, Current Sensing Amplifier Single Rail to Rail 8-Pin Mini SO-8
4000
BD 4,642.000
BD 1.160 Each (On a Reel of 4000) (Exc. Vat)
BD 5,106.200
BD 1.276 Each (On a Reel of 4000) (inc. VAT)
TSC2012IYST STMicroelectronics, Current Sensing Amplifier Single Rail to Rail 8-Pin Mini SO-8
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
5.5 V
Minimum CMRR
115
Number of Channels per Chip
1
Output Type
Rail to Rail
Package Type
Mini SO-8
Pin Count
8