Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics TSC2021IYDT, Current Sensor IC 8-Pin, SO8

RS Stock No.: 434-199Brand: STMicroelectronicsManufacturers Part No.: TSC2021IYDT
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

150µV

Package Type

SO8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Morocco

Stock information temporarily unavailable.

BD 2,480.625

BD 0.992 1 Reel of 1 (Exc. Vat)

BD 2,728.687

BD 1.091 1 Reel of 1 (inc. VAT)

STMicroelectronics TSC2021IYDT, Current Sensor IC 8-Pin, SO8

BD 2,480.625

BD 0.992 1 Reel of 1 (Exc. Vat)

BD 2,728.687

BD 1.091 1 Reel of 1 (inc. VAT)

STMicroelectronics TSC2021IYDT, Current Sensor IC 8-Pin, SO8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Offset Voltage

150µV

Package Type

SO8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Morocco