STMicroelectronics TSC2022IDT, Current Sensor IC 8-Pin, SO8
Technical Document
Specifications
Brand
STMicroelectronicsOffset Voltage
150µV
Package Type
SO8
Pin Count
8
Mounting Type
Surface Mount
Country of Origin
Morocco
Stock information temporarily unavailable.
BD 1.458
BD 1.458 Each (Exc. Vat)
BD 1.604
BD 1.604 Each (inc. VAT)
STMicroelectronics TSC2022IDT, Current Sensor IC 8-Pin, SO8
1
BD 1.458
BD 1.458 Each (Exc. Vat)
BD 1.604
BD 1.604 Each (inc. VAT)
STMicroelectronics TSC2022IDT, Current Sensor IC 8-Pin, SO8
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.458 |
10 - 24 | BD 1.342 |
25 - 99 | BD 1.260 |
100 - 499 | BD 1.150 |
500+ | BD 1.106 |
Technical Document
Specifications
Brand
STMicroelectronicsOffset Voltage
150µV
Package Type
SO8
Pin Count
8
Mounting Type
Surface Mount
Country of Origin
Morocco