STMicroelectronics TSC2022IYDT, Current Sensor IC 8-Pin, SO8

RS Stock No.: 434-205Brand: STMicroelectronicsManufacturers Part No.: TSC2022IYDT
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

150µV

Package Type

SO8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Morocco

Stock information temporarily unavailable.

BD 2,557.500

BD 1.023 Each (On a Reel of 2500) (Exc. Vat)

BD 2,813.250

BD 1.125 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics TSC2022IYDT, Current Sensor IC 8-Pin, SO8

BD 2,557.500

BD 1.023 Each (On a Reel of 2500) (Exc. Vat)

BD 2,813.250

BD 1.125 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics TSC2022IYDT, Current Sensor IC 8-Pin, SO8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Offset Voltage

150µV

Package Type

SO8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Morocco