Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TSC210ICT STMicroelectronics, Current Sensing Amplifier Single Bidirectional 6-Pin SC-70

RS Stock No.: 215-5542Brand: STMicroelectronicsManufacturers Part No.: TSC210ICT
brand-logo
View all in Current Sensing Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 26 V

Typical Dual Supply Voltage

±26V

Minimum CMRR

105dB

Number of Channels per Chip

1

Output Type

Bidirectional

Package Type

SC-70

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,779.750

BD 0.593 Each (On a Reel of 3000) (Exc. Vat)

BD 1,957.725

BD 0.652 Each (On a Reel of 3000) (inc. VAT)

TSC210ICT STMicroelectronics, Current Sensing Amplifier Single Bidirectional 6-Pin SC-70

BD 1,779.750

BD 0.593 Each (On a Reel of 3000) (Exc. Vat)

BD 1,957.725

BD 0.652 Each (On a Reel of 3000) (inc. VAT)

TSC210ICT STMicroelectronics, Current Sensing Amplifier Single Bidirectional 6-Pin SC-70
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 26 V

Typical Dual Supply Voltage

±26V

Minimum CMRR

105dB

Number of Channels per Chip

1

Output Type

Bidirectional

Package Type

SC-70

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more