Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 26 V
Typical Dual Supply Voltage
±26V
Minimum CMRR
105dB
Number of Channels per Chip
1
Output Type
Bidirectional
Package Type
SC70-6
Pin Count
6
BD 2,029.500
BD 0.676 Each (On a Reel of 3000) (Exc. Vat)
BD 2,232.450
BD 0.744 Each (On a Reel of 3000) (inc. VAT)
3000
BD 2,029.500
BD 0.676 Each (On a Reel of 3000) (Exc. Vat)
BD 2,232.450
BD 0.744 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 26 V
Typical Dual Supply Voltage
±26V
Minimum CMRR
105dB
Number of Channels per Chip
1
Output Type
Bidirectional
Package Type
SC70-6
Pin Count
6