Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
DFN8
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
50MHz
BD 7.095
BD 0.710 Each (In a Pack of 10) (Exc. Vat)
BD 7.805
BD 0.781 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 7.095
BD 0.710 Each (In a Pack of 10) (Exc. Vat)
BD 7.805
BD 0.781 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
DFN8
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
50MHz