STMicroelectronics UC2845BD1013TR, PWM Controller, 30 V, 500 kHz 8-Pin, SO8

RS Stock No.: 151-970Brand: STMicroelectronicsManufacturers Part No.: UC2845BD1013TR
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Start-up Supply Current

0.5mA

Maximum Sink Current

12mA

Maximum Supply Current

17 mA

Output Voltage

5 V

Number of Outputs

1

Package Type

SO8

Pin Count

8

Maximum Operating Supply Voltage

30 V

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.510

BD 0.226 Each (Supplied as a Tape) (Exc. Vat)

BD 4.961

BD 0.249 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics UC2845BD1013TR, PWM Controller, 30 V, 500 kHz 8-Pin, SO8
Select packaging type

BD 4.510

BD 0.226 Each (Supplied as a Tape) (Exc. Vat)

BD 4.961

BD 0.249 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics UC2845BD1013TR, PWM Controller, 30 V, 500 kHz 8-Pin, SO8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
20 - 180BD 0.226BD 4.510
200 - 480BD 0.214BD 4.290
500 - 980BD 0.204BD 4.070
1000 - 1980BD 0.192BD 3.850
2000+BD 0.187BD 3.740

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Start-up Supply Current

0.5mA

Maximum Sink Current

12mA

Maximum Supply Current

17 mA

Output Voltage

5 V

Number of Outputs

1

Package Type

SO8

Pin Count

8

Maximum Operating Supply Voltage

30 V

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more