Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
500 kHz
Output Current
1 A
Control Method
Current
Number of Outputs
1
Mounting Type
Through Hole
Fall Time
50ns
Rise Time
50ns
Package Type
PDIP
Pin Count
8
Topology
Boost, Flyback
Maximum Duty Cycle
50%
Dimensions
10.92 x 6.6 x 3.32mm
Length
10.92mm
PWM Controller Type
Current Mode
Width
6.6mm
Height
3.32mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Country of Origin
Malaysia
Product details
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
PWM (Pulse Width Modulation) Controllers, STMicroelectronics
BD 12.100
BD 0.242 Each (In a Tube of 50) (Exc. Vat)
BD 13.310
BD 0.266 Each (In a Tube of 50) (inc. VAT)
50
BD 12.100
BD 0.242 Each (In a Tube of 50) (Exc. Vat)
BD 13.310
BD 0.266 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 0.242 | BD 12.100 |
100 - 450 | BD 0.165 | BD 8.250 |
500 - 950 | BD 0.160 | BD 7.975 |
1000 - 1950 | BD 0.126 | BD 6.325 |
2000+ | BD 0.121 | BD 6.050 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
500 kHz
Output Current
1 A
Control Method
Current
Number of Outputs
1
Mounting Type
Through Hole
Fall Time
50ns
Rise Time
50ns
Package Type
PDIP
Pin Count
8
Topology
Boost, Flyback
Maximum Duty Cycle
50%
Dimensions
10.92 x 6.6 x 3.32mm
Length
10.92mm
PWM Controller Type
Current Mode
Width
6.6mm
Height
3.32mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Country of Origin
Malaysia
Product details
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.