STMicroelectronics ULN2003A, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin PDIP

RS Stock No.: 168-6450Brand: STMicroelectronicsManufacturers Part No.: ULN2003A
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Minimum DC Current Gain

1000

Maximum Collector Emitter Saturation Voltage

1.6 V

Height

5.1mm

Width

7.1mm

Minimum Operating Temperature

-20 °C

Dimensions

20 x 7.1 x 5.1mm

Maximum Operating Temperature

+85 °C

Length

20mm

Product details

Darlington Transistor Arrays, STMicroelectronics

Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 4.262

BD 0.170 Each (In a Tube of 25) (Exc. Vat)

BD 4.688

BD 0.187 Each (In a Tube of 25) (inc. VAT)

STMicroelectronics ULN2003A, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin PDIP

BD 4.262

BD 0.170 Each (In a Tube of 25) (Exc. Vat)

BD 4.688

BD 0.187 Each (In a Tube of 25) (inc. VAT)

STMicroelectronics ULN2003A, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Tube
25 - 75BD 0.170BD 4.262
100 - 475BD 0.138BD 3.438
500 - 975BD 0.121BD 3.025
1000 - 1975BD 0.121BD 3.025
2000+BD 0.121BD 3.025

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Minimum DC Current Gain

1000

Maximum Collector Emitter Saturation Voltage

1.6 V

Height

5.1mm

Width

7.1mm

Minimum Operating Temperature

-20 °C

Dimensions

20 x 7.1 x 5.1mm

Maximum Operating Temperature

+85 °C

Length

20mm

Product details

Darlington Transistor Arrays, STMicroelectronics

Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more