STMicroelectronics ULN2003TTR 5 NPN Darlington Transistor Array, 500 mA 1.6 V HFE:1000, 48-Pin QFN48

RS Stock No.: 216-7883Brand: STMicroelectronicsManufacturers Part No.: ULN2003TTR
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

1.6 V

Maximum Emitter Base Voltage

1.6 V

Package Type

QFN48

Pin Count

48

Number of Elements per Chip

5

Minimum DC Current Gain

1000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 385.000

BD 0.154 Each (On a Reel of 2500) (Exc. Vat)

BD 423.500

BD 0.169 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics ULN2003TTR 5 NPN Darlington Transistor Array, 500 mA 1.6 V HFE:1000, 48-Pin QFN48

BD 385.000

BD 0.154 Each (On a Reel of 2500) (Exc. Vat)

BD 423.500

BD 0.169 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics ULN2003TTR 5 NPN Darlington Transistor Array, 500 mA 1.6 V HFE:1000, 48-Pin QFN48
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

1.6 V

Maximum Emitter Base Voltage

1.6 V

Package Type

QFN48

Pin Count

48

Number of Elements per Chip

5

Minimum DC Current Gain

1000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more