Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Maximum Emitter Base Voltage
50 V
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Transistor Configuration
Common Emitter
Number of Elements per Chip
8
Minimum DC Current Gain
1000
Maximum Collector Emitter Saturation Voltage
1.1 V
Height
3.93mm
Width
7.1mm
Minimum Operating Temperature
-20 °C
Dimensions
23.24 x 7.1 x 3.93mm
Maximum Operating Temperature
+85 °C
Length
23.24mm
Country of Origin
Malaysia
Product details
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.
Darlington Transistor Drivers
BD 17.050
BD 0.852 Each (In a Tube of 20) (Exc. Vat)
BD 18.755
BD 0.937 Each (In a Tube of 20) (inc. VAT)
20
BD 17.050
BD 0.852 Each (In a Tube of 20) (Exc. Vat)
BD 18.755
BD 0.937 Each (In a Tube of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
20 - 80 | BD 0.852 | BD 17.050 |
100 - 240 | BD 0.737 | BD 14.740 |
260 - 480 | BD 0.726 | BD 14.520 |
500 - 980 | BD 0.720 | BD 14.410 |
1000+ | BD 0.715 | BD 14.300 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Maximum Emitter Base Voltage
50 V
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Transistor Configuration
Common Emitter
Number of Elements per Chip
8
Minimum DC Current Gain
1000
Maximum Collector Emitter Saturation Voltage
1.1 V
Height
3.93mm
Width
7.1mm
Minimum Operating Temperature
-20 °C
Dimensions
23.24 x 7.1 x 3.93mm
Maximum Operating Temperature
+85 °C
Length
23.24mm
Country of Origin
Malaysia
Product details
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.