STMicroelectronics ULQ2003D1013TR, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin SOIC

RS Stock No.: 686-8133Brand: STMicroelectronicsManufacturers Part No.: ULQ2003D1013TR
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

1.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Length

10mm

Height

1.6mm

Width

4mm

Dimensions

10 x 4 x 1.6mm

Product details

Darlington Transistor Arrays, STMicroelectronics

Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.090

BD 0.209 Each (In a Pack of 10) (Exc. Vat)

BD 2.299

BD 0.230 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics ULQ2003D1013TR, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin SOIC
Select packaging type

BD 2.090

BD 0.209 Each (In a Pack of 10) (Exc. Vat)

BD 2.299

BD 0.230 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics ULQ2003D1013TR, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.209BD 2.090
50 - 90BD 0.198BD 1.980
100 - 240BD 0.192BD 1.925
250 - 490BD 0.187BD 1.870
500+BD 0.182BD 1.815

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

1.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Length

10mm

Height

1.6mm

Width

4mm

Dimensions

10 x 4 x 1.6mm

Product details

Darlington Transistor Arrays, STMicroelectronics

Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more