Technical Document
Specifications
Brand
STMicroelectronicsSeries
USBDF
Mounting Type
Surface Mount
Operating Frequency
30 MHz → 1 GHz (Radiated), 450 kHz → 30MHz (Conducted)
Termination Style
Gull Wing
Package/Case
SOT323
Dimensions
1.4 x 2.2 x 1mm
Depth
2.2mm
Height
1mm
Length
1.4mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
Malaysia
Product details
USB Port ESD Protection
Transient Voltage Suppressors, STMicroelectronics
BD 231.000
BD 0.077 Each (On a Reel of 3000) (Exc. Vat)
BD 254.100
BD 0.085 Each (On a Reel of 3000) (inc. VAT)
3000
BD 231.000
BD 0.077 Each (On a Reel of 3000) (Exc. Vat)
BD 254.100
BD 0.085 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsSeries
USBDF
Mounting Type
Surface Mount
Operating Frequency
30 MHz → 1 GHz (Radiated), 450 kHz → 30MHz (Conducted)
Termination Style
Gull Wing
Package/Case
SOT323
Dimensions
1.4 x 2.2 x 1mm
Depth
2.2mm
Height
1mm
Length
1.4mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
Malaysia
Product details