Technical Document
Specifications
Brand
STMicroelectronicsSeries
VG6640
Image Size
1304 x 980pixel
Frame Rate
45fps
Interface Type
Parallel, Serial
Mounting Type
Surface Mount
Package Type
IM2BGA
Country of Origin
Taiwan, Province Of China
BD 18,008.375
BD 10.290 Each (On a Reel of 1750) (Exc. Vat)
BD 19,809.213
BD 11.319 Each (On a Reel of 1750) (inc. VAT)
STMicroelectronics VG6640 VG6640AB1M/1 Image Sensor, 1304 x 980pixel, 45fps Parallel, Serial IM2BGA
1750
BD 18,008.375
BD 10.290 Each (On a Reel of 1750) (Exc. Vat)
BD 19,809.213
BD 11.319 Each (On a Reel of 1750) (inc. VAT)
STMicroelectronics VG6640 VG6640AB1M/1 Image Sensor, 1304 x 980pixel, 45fps Parallel, Serial IM2BGA
Stock information temporarily unavailable.
1750
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsSeries
VG6640
Image Size
1304 x 980pixel
Frame Rate
45fps
Interface Type
Parallel, Serial
Mounting Type
Surface Mount
Package Type
IM2BGA
Country of Origin
Taiwan, Province Of China


