Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.02 x 6.1 x 2.92mm
Length
9.02mm
PWM Controller Type
Current Mode
Width
6.1mm
Height
2.92mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Product details
VIPer® High-Voltage Off-Line Converters, STMicroelectronics
VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.
Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary side regulation loop.
AC/DC Converters, STMicroelectronics
BD 1.788
BD 0.358 Each (In a Pack of 5) (Exc. Vat)
BD 1.967
BD 0.394 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.788
BD 0.358 Each (In a Pack of 5) (Exc. Vat)
BD 1.967
BD 0.394 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.358 | BD 1.788 |
25 - 45 | BD 0.352 | BD 1.760 |
50 - 120 | BD 0.352 | BD 1.760 |
125 - 245 | BD 0.346 | BD 1.732 |
250+ | BD 0.346 | BD 1.732 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.02 x 6.1 x 2.92mm
Length
9.02mm
PWM Controller Type
Current Mode
Width
6.1mm
Height
2.92mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Product details
VIPer® High-Voltage Off-Line Converters, STMicroelectronics
VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.
Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary side regulation loop.