Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics, AC-DC Converter 16-Pin, SOIC VIPER26HDTR

RS Stock No.: 178-5103Brand: STMicroelectronicsManufacturers Part No.: VIPER26HDTR
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Maximum Input Voltage

23.5 V

Mounting Type

Surface Mount

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Package Type

SOIC

Input Voltage Range

11.5 → 23.5 V

Current Limit

0.74A

Minimum Input Voltage

11.5 V

Maximum Operating Temperature

+150 °C

Length

10mm

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Product details

VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics

The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.

AC/DC Converters, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 893.750

BD 0.358 Each (On a Reel of 2500) (Exc. Vat)

BD 983.125

BD 0.394 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics, AC-DC Converter 16-Pin, SOIC VIPER26HDTR

BD 893.750

BD 0.358 Each (On a Reel of 2500) (Exc. Vat)

BD 983.125

BD 0.394 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics, AC-DC Converter 16-Pin, SOIC VIPER26HDTR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Input Voltage

23.5 V

Mounting Type

Surface Mount

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Package Type

SOIC

Input Voltage Range

11.5 → 23.5 V

Current Limit

0.74A

Minimum Input Voltage

11.5 V

Maximum Operating Temperature

+150 °C

Length

10mm

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Product details

VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics

The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.

AC/DC Converters, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more