STMicroelectronics, SMPS Controller 7-Pin, PDIP VIPER27LN

RS Stock No.: 178-1490Brand: STMicroelectronicsManufacturers Part No.: VIPER27LN
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Maximum Input Voltage

23.5 V

Mounting Type

Through Hole

Pin Count

7

Dimensions

10.16 x 7.11 x 4.95mm

Package Type

PDIP

Input Voltage Range

8.5 → 23.5 V

Current Limit

3.5mA

Minimum Input Voltage

8.5 V

Maximum Operating Temperature

+150 °C

Length

10.16mm

Width

7.11mm

Height

4.95mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Product details

VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics

The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.

AC/DC Converters, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 21.175

BD 0.424 Each (In a Tube of 50) (Exc. Vat)

BD 23.293

BD 0.466 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics, SMPS Controller 7-Pin, PDIP VIPER27LN

BD 21.175

BD 0.424 Each (In a Tube of 50) (Exc. Vat)

BD 23.293

BD 0.466 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics, SMPS Controller 7-Pin, PDIP VIPER27LN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Input Voltage

23.5 V

Mounting Type

Through Hole

Pin Count

7

Dimensions

10.16 x 7.11 x 4.95mm

Package Type

PDIP

Input Voltage Range

8.5 → 23.5 V

Current Limit

3.5mA

Minimum Input Voltage

8.5 V

Maximum Operating Temperature

+150 °C

Length

10.16mm

Width

7.11mm

Height

4.95mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Product details

VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics

The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.

AC/DC Converters, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in