STMicroelectronics VN340SPTR-33-E Power Switch IC 10-Pin, SO

RS Stock No.: 188-8306Brand: STMicroelectronicsManufacturers Part No.: VN340SPTR-33-E
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Maximum Operating Supply Voltage

36 V

Maximum Operating Current

1A

Number of Outputs

1

Number of Inputs

1

Mounting Type

Surface Mount

Package Type

SO

Pin Count

10

Height

3.3mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

36 V

Dimensions

9.47 x 9.59 x 3.3mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

10 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,432.200

BD 2.387 Each (On a Reel of 600) (Exc. Vat)

BD 1,575.420

BD 2.626 Each (On a Reel of 600) (inc. VAT)

STMicroelectronics VN340SPTR-33-E Power Switch IC 10-Pin, SO

BD 1,432.200

BD 2.387 Each (On a Reel of 600) (Exc. Vat)

BD 1,575.420

BD 2.626 Each (On a Reel of 600) (inc. VAT)

STMicroelectronics VN340SPTR-33-E Power Switch IC 10-Pin, SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Operating Supply Voltage

36 V

Maximum Operating Current

1A

Number of Outputs

1

Number of Inputs

1

Mounting Type

Surface Mount

Package Type

SO

Pin Count

10

Height

3.3mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

36 V

Dimensions

9.47 x 9.59 x 3.3mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

10 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more