Technical Document
Specifications
Brand
STMicroelectronicsLogic Type
CMOS
Output Current
0.7 A
Supply Voltage
36V
Pin Count
8
Package Type
SOIC
Driver Type
MOSFET
Number of Outputs
2
Topology
High Side
High and Low Sides Dependency
Independent
Number of Drivers
1
Polarity
Non-Inverting
Mounting Type
Surface Mount
Product details
Intelligent High Side Power Switches, STMicroelectronics
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.
Intelligent Power Switches, STMicroelectronics
BD 1,471.250
BD 0.588 Each (On a Reel of 2500) (Exc. Vat)
BD 1,618.375
BD 0.647 Each (On a Reel of 2500) (inc. VAT)
2500
BD 1,471.250
BD 0.588 Each (On a Reel of 2500) (Exc. Vat)
BD 1,618.375
BD 0.647 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsLogic Type
CMOS
Output Current
0.7 A
Supply Voltage
36V
Pin Count
8
Package Type
SOIC
Driver Type
MOSFET
Number of Outputs
2
Topology
High Side
High and Low Sides Dependency
Independent
Number of Drivers
1
Polarity
Non-Inverting
Mounting Type
Surface Mount
Product details
Intelligent High Side Power Switches, STMicroelectronics
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.