STMicroelectronics X-Nucleo-IHM Stepper Motor Driver for STM32 Nucleo Boards

RS Stock No.: 906-4656Brand: STMicroelectronicsManufacturers Part No.: X-NUCLEO-IHM03A1
brand-logo

Technical Document

Specifications

Power Management Function

Stepper Motor Driver

For Use With

STM32 Nucleo Boards

Kit Classification

Evaluation Board

Kit Name

X-Nucleo-IHM

Product details

X-NUCLEO-IHM03A1 High-Power Stepper Motor Driver Expansion Board

The X-NUCLEO-IHM03A1 is based on powerSTEP01, a system-in-package, integrating a microstepping controller and 10A power MOSFETs in dual full-bridge configuration. The board can drive high power bipolar stepper motors in your STM32 Nucleo project. The fully digital motion control offers high levels of performance and robustness, through speed profile generation, positioning calculations, and a complete set of protection features. The X-NUCLEO-IHM03A1 is compatible with the Arduino UNO R3 connector, and supports the addition of other boards which can be stacked to drive up to three stepper motors with a single STM32 Nucleo board.

Operating voltage 7.5V to 85V
Adjustable output slew rate
Programmable speed profile
Up to 1/128 microstepping
Sensorless stall detection
Integrated voltage regulators
SPI interface
Low quiescent standby currents
Programmable non-dissipative over-current protection
Over-temperature protection

Motor Controllers & Drivers, STMicroelectronics

BD 5.786

BD 5.786 Each (Exc. Vat)

BD 6.365

BD 6.365 Each (inc. VAT)

STMicroelectronics X-Nucleo-IHM Stepper Motor Driver for STM32 Nucleo Boards

BD 5.786

BD 5.786 Each (Exc. Vat)

BD 6.365

BD 6.365 Each (inc. VAT)

STMicroelectronics X-Nucleo-IHM Stepper Motor Driver for STM32 Nucleo Boards

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Power Management Function

Stepper Motor Driver

For Use With

STM32 Nucleo Boards

Kit Classification

Evaluation Board

Kit Name

X-Nucleo-IHM

Product details

X-NUCLEO-IHM03A1 High-Power Stepper Motor Driver Expansion Board

The X-NUCLEO-IHM03A1 is based on powerSTEP01, a system-in-package, integrating a microstepping controller and 10A power MOSFETs in dual full-bridge configuration. The board can drive high power bipolar stepper motors in your STM32 Nucleo project. The fully digital motion control offers high levels of performance and robustness, through speed profile generation, positioning calculations, and a complete set of protection features. The X-NUCLEO-IHM03A1 is compatible with the Arduino UNO R3 connector, and supports the addition of other boards which can be stacked to drive up to three stepper motors with a single STM32 Nucleo board.

Operating voltage 7.5V to 85V
Adjustable output slew rate
Programmable speed profile
Up to 1/128 microstepping
Sensorless stall detection
Integrated voltage regulators
SPI interface
Low quiescent standby currents
Programmable non-dissipative over-current protection
Over-temperature protection

Motor Controllers & Drivers, STMicroelectronics