Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
1A
Mounting Type
Surface Mount
Package Type
SOT-223
Maximum Gate Trigger Current
25mA
Surge Current Rating
8.5A
Pin Count
4
Repetitive Peak Forward Blocking Voltage
800V
Maximum Holding Current
7mA
Dimensions
6.7 x 3.7 x 1.8mm
Length
6.7mm
Width
3.7mm
Height
1.8mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
BD 3.438
BD 0.138 Each (In a Pack of 25) (Exc. Vat)
BD 3.782
BD 0.152 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 3.438
BD 0.138 Each (In a Pack of 25) (Exc. Vat)
BD 3.782
BD 0.152 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | BD 0.138 | BD 3.438 |
100 - 475 | BD 0.094 | BD 2.338 |
500 - 975 | BD 0.082 | BD 2.062 |
1000 - 1975 | BD 0.072 | BD 1.788 |
2000+ | BD 0.072 | BD 1.788 |
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
1A
Mounting Type
Surface Mount
Package Type
SOT-223
Maximum Gate Trigger Current
25mA
Surge Current Rating
8.5A
Pin Count
4
Repetitive Peak Forward Blocking Voltage
800V
Maximum Holding Current
7mA
Dimensions
6.7 x 3.7 x 1.8mm
Length
6.7mm
Width
3.7mm
Height
1.8mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C